CTL-204501

Amphenol LTW
523-CTL-204501
CTL-204501

Mfr.:

Description:
Crimpers / Crimping Tools SSL, Crimp Tool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$179.61 $179.61
$170.66 $853.30
$159.64 $1,596.40
$157.15 $3,928.75
$156.34 $7,817.00
$156.14 $15,614.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
Accessories & Replacement Parts
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 18 AWG to 22 AWG wire range
Product Type: Crimpers
Series: SSL1.2
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200090
CNHTS:
8451800090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. Amphenol LTW SSL Connectors are UL / cUL / CSA certified. These connectors are used in medical equipment, hybrid electric vehicles, railway mass transit, and remote video response center.