11826-BBA

Amphenol / InterCon Systems
523-11826-BBA
11826-BBA

Mfr.:

Description:
Board to Board & Mezzanine Connectors Lynx 5mm, 4x20P Plug w/ Alignment Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 802

Stock:
802 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.60 $14.60
$12.40 $124.00
$11.64 $291.00
$11.08 $554.00
$10.55 $1,055.00
$10.44 $2,610.00
Full Reel (Order in multiples of 1000)
$8.95 $8,950.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
80 Position
0.6 mm (0.024 in)
Solder
Straight
5 mm
500 mA
- 55 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
11826
Reel
Cut Tape
MouseReel
Brand: Amphenol / InterCon Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Lynx
Part # Aliases: IC11826BBA
Unit Weight: 1.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Lynx™ Board-to-Board & Mezzanine Connectors

Amphenol InterCon Systems Lynx™ Board-to-Board and Mezzanine Connectors feature a low profile and narrow footprint, making them ideal for a variety of applications. Lynx connectors are suitable for board-to-board applications that require high-density, high-speed single-ended or differential signaling. Other applications include low-profile board designs, micro cable interfaces for flex circuits, and micro coax assemblies. Amphenol InterCon Systems Lynx™ Board-to-Board and Mezzanine Connectors offer flexible stacking heights for B2B applications and pin counts from 40 to 240 for single-ended or differential applications.