K320M3/0

Amphenol Industrial
654-K320M3/0
K320M3/0

Mfr.:

Description:
DIN 41612 Connectors EAXTRON PLUG CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$168.78 $168.78

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
7 Position
Arcless Din Connectors
Press Fit
Straight
320 A
Silver
Copper
UL1977 DIN
Accessory Type: Connector Kit
Brand: Amphenol Industrial
Contact Gender: Male
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 25
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Eaxtron UL1977 DIN Connectors

Amphenol Industrial Eaxtron UL1977 DIN Connectors feature a Vortex Clip™ that guarantees a safer/easier connection and allows for a higher rate of conductivity. The unique spiraling shape of these connectors allows for more contact points, providing a higher rate of conductivity. The clip design also facilitates coupling with 80% less effort than the industry standard. Amphenol Industrial Eaxtron UL1977 DIN Connectors feature a current rating of 160A, 320A, or 430A and a lifespan of >12,000 cycles. These connectors include a locking mechanism that works in conjunction with the user to provide an arcless experience. The unique design of the female contacts and durable housing nullifies all "inevitable" arcs.