H4CFC6DC

Amphenol Industrial
654-H4CFC6DC
H4CFC6DC

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors Helios 10ga Machined Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.99 $2,990.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
Cable Mount
Crimp
IP68
Brand: Amphenol Industrial
Contact Material: Copper
Contact Plating: Tin
Current Rating: 44 A
Description/Function: Solar Cable Connector
Gender: Female
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: RADSOK
Voltage Rating: 1 kV
Wire Gauge: 10
Part # Aliases: PV-200009-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8536909000
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

Helios H4 RADSOK® Solar Connectors

Amphenol Industrial RADSOK® Helios H4 Solar Connectors provide solutions for all segments of the solar electric system while featuring a 52A rating. The H4 connectors provide efficient, low-loss power transfer through precision machined contacts utilizing RADSOK technology. The H4 Series offers high reliability for both thin-film and crystalline silicon technologies. A quick, easy, and safe NEC 2008-compliant locking system with secure snap-lock mating makes the H4 one of the most advanced solar connectors available. The Helios H4 series meets NEC 2008 standards as-is, with no additional components needed. With a 25-year UV and ozone resistance, the connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and extreme temperature. 

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.