C10-638974-000

Amphenol Industrial
654-10-638974-000
C10-638974-000

Mfr.:

Description:
Heavy Duty Power Connectors 3.6MM RADSOK PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44

Stock:
44 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$81.17 $81.17
$77.93 $779.30
$74.09 $1,852.25
$72.45 $3,622.50
$71.15 $7,115.00
$69.70 $17,425.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
RADSOK
Plugs
69 A
2 Position
Solder
Male
Thermoplastic (TP)
6 AWG
Brand: Amphenol Industrial
Mounting Angle: Straight
Pitch: 13 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
CNHTS:
8538900000
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99