ME1016810201041

Amphenol FCI
649-ME1016810201041
ME1016810201041

Mfr.:

Description:
Standard Card Edge Connectors EDSFF OCP 30 Mini Cool Edge 060mm Gen 5 168 pins SMT RA Seating height 405mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 339

Stock:
339 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 339 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.12 $36.12
$30.71 $307.10
$28.78 $719.50
$27.40 $1,370.00
$26.51 $2,651.00
Full Reel (Order in multiples of 350)
$25.02 $8,757.00
$24.29 $17,003.00
1,050 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
RoHS:  
Headers
168 Position
0.6 mm
4.05 mm
PCB Mount
Right Angle
Gold
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1.1 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 350
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT
Voltage Rating: 29 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Mini Cool Edge 0.60mm Connectors

Amphenol FCI Mini Cool Edge 0.60mm Connectors are high-density, high-speed connectors for versatile board-to-board applications. These connectors support multiple BTB applications with right-angle, mezzanine, and coplanar, and support cable interconnect options. This series meets SFF-TA-1002, Gen Z, EDSFF, and OCP network interface card (NIC) 3.0 specifications. Amphenol FCI Mini Cool Edge 0.60mm Connectors are available in vertical, right-angle, straddle-mount, and orthogonal options. The connectors support 1.6mm thick mating boards and BTB module applications such as FPGA, SSD, and NIC. Applications include solid-state drives (SSDs), riser cards, and add-in cards.