HM2J07PE5110N9LF

Amphenol FCI
649-2J07PE5110N9LF
HM2J07PE5110N9LF

Mfr.:

Description:
Hard Metric Connectors HEADER 110P TYPE A RIGHT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 71

Stock:
71 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.67 $13.67
$11.97 $119.70
$10.88 $272.00
$10.37 $518.50
$9.22 $885.12
$8.79 $2,250.24
$8.54 $4,372.48
$8.14 $8,335.36

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Headers
5 Row
110 Position
Through Hole
Press Fit
Right Angle
Gold
Millipacs
Module Type A
Tray
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 32
Subcategory: Backplane Connectors
Tradename: Millipacs
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® 2mm Hard Metric Headers

Amphenol FCI Millipacs® 2mm Hard Metric Headers meet the need for improved signal integrity and higher bandwidth in a variety of markets. The portfolio includes vertical and right-angle header connectors. The vertical headers modular and scalable by 25mm to 50mm, feature three levels of mating contact lengths and different terminal lengths, and offer adequate spacing for routing PCB traces. The vertical version is available in a hybrid style with signal, power and coaxial contacts. The right-angle version is offered in A, B, C, B19, B22, AB22, and AB25 types with a cable-latch lock feature. Typical applications for Amphenol FCI Millipacs 2mm Hard Metric Headers include communications, data, medical, as well as industrial and instrumentation.