HM2DK1256RLF

Amphenol FCI
649-HM2DK1256RLF
HM2DK1256RLF

Mfr.:

Description:
Hard Metric Connectors MPAC DISCR KEY RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 970

Stock:
970 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.19 $2.19
$1.88 $18.80
$1.75 $43.75
$1.67 $83.50
$1.60 $160.00
$1.48 $370.00
$1.22 $610.00
$1.16 $1,160.00
$1.13 $2,825.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Coding Keys
Through Hole
Snap Fit
Millipacs
Bulk
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Hard Metric Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Tradename: Millipacs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536901000
ECCN:
EAR99