20021111-00026T4LF

Amphenol FCI
649-221111-00026T4LF
20021111-00026T4LF

Mfr.:

Description:
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,337

Stock:
1,337 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$2.76 $27.60
$2.64 $66.00
$2.14 $77.04
$1.81 $195.48
$1.74 $438.48
$1.37 $1,380.96

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
26 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
2.3 mm (0.091 in)
Minitek127
Minitek
Board-to-Board
- 55 C
+ 125 C
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 36
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 4.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Minitek® Connectors

Amphenol FCI Minitek® Connectors consist of modular board-to-board connectors suitable for parallel, perpendicular, and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm, and 2.00mm pitches. The stackable unshrouded and shrouded headers have through-mount, surface-mount, and pin-in-paste versions. Amphenol FCI Minitek Connectors are customizable in terms of stack heights and the number of available positions.

Minitek127® 1.27mm Board-to-Board Connectors

Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors feature an extensive range of modular connectors for all types of wire / cable-to-board applications. The Minitek127 series includes straight and right-angle, surface-mount and through-hole, pin headers, and board receptacles in different plating variations and are available in up to 100 positions. Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors come in three duplex plating versions: 30µ", 15µ" GXT®, and 10µ" gold and gold flash, to support applications in a wide range of environments.

Automotive Electronics

Amphenol Communications Solutions provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driving assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.