10174481-05A100LF

Amphenol FCI
649-1017448105A100LF
10174481-05A100LF

Mfr.:

Description:
Power to the Board Battery header vertical 2.0mm pitch 5pin gold flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,511

Stock:
2,511 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.16 $1.16
$0.977 $9.77
$0.938 $23.45
$0.876 $102.49
$0.797 $217.58
$0.716 $363.01
$0.662 $671.27
$0.62 $2,490.54
$0.605 $4,860.57

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
Pin (Male)
5 A
5 Position
PCB Mount
Through Hole
2 mm
Tube
Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Gold
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 39
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Replaceable Battery Connectors

Amphenol FCI Replaceable Battery Connectors are compact design, high reliability, and durable battery connectors for small devices. These connectors consist of spring and blade types and are available in 2.0mm, 2.5mm, 3.0mm, 3.6mm, and 4.6mm pitch. The replaceable battery connectors come in 2 to 10 positions that support up to 10A. These replaceable battery connectors meet new laws and requirements for more sustainable, circular, and safe batteries. The replaceable battery connectors are adopted across applications like smart home devices, e-cigarettes, household appliances medical devices, and rugged handhelds.