10169996-040000LF

Amphenol FCI
649-10169996040000LF
10169996-040000LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 40pos 0.4mm 3mm Stacked Height Board-to-Board Receptacle

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,875

Stock:
2,875 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.73 $6.73
$6.67 $66.70
Full Reel (Order in multiples of 2900)
$6.67 $19,343.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Receptacles
40 Position
0.4 mm (0.016 in)
Solder
Vertical
3 mm
500 mA
250 VAC
6 Gbps
- 55 C
+ 105 C
Gold
Copper
Thermoplastic (TP)
10169996
Reel
Cut Tape
Application: Storage Server, Data
Brand: Amphenol FCI
Data Rate: 6 Gb/s
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 2900
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

0.4mm Fine Pitch Board-to-Board Connectors

Amphenol FCI 0.4mm Fine Pitch Board-to-Board Connectors feature a compact, scalable pin-count package, which saves PCB space and accommodates various design applications. The connectors have a 0.4mm fine pitch housing for SI performance, and the mating pair supports up to 6Gb/s data rate speed performance. The board-to-board connectors offer a terminal geometric design with a normal wipe length of 0.45mm ± 0.1mm. The Amphenol FCI 0.4mm Fine Pitch Board-to-Board Connectors operate with a high un-mating force, ensuring a secure connection and contact reliability during mating. The connectors are ideal for storage servers, consumer electronics, and data applications.