10167523-1212LF

Amphenol FCI
523-10167523-1212LF
10167523-1212LF

Mfr.:

Description:
Power to the Board PICPWR OCP 12V Hybrid Receptacle Housing (12 Power + 4 Signal), GW Compatible Nylon66, Black Color.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 228

Stock:
228 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.946 $0.95
$0.801 $8.01
$0.76 $19.00
$0.71 $71.00
$0.673 $168.25
$0.55 $660.00
$0.524 $1,467.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
24 Position
Cable Mount
Crimp
PICPWR
Bulk
Minitek
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Color: Black
Housing Material: Nylon
Mounting Angle: Vertical
Number of Rows: 2 Row
Product: Housings
Factory Pack Quantity: 400
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99

Minitek® Pwr PICPWR OCP® Connector Systems

Amphenol FCI Minitek® Pwr PICPWR OCP® Connector Systems are fully isolated terminals with positive locking on the housing and low Thumb® latch operation. The PICPWR 2x6+12SB or 2x3+6SB auxiliary power connectors and cable assemblies support the 864W (2x6)/ 486W (2x3) power distribution within the HPM and to/from peripheral subsystems and vice-versa. These devices feature 1000MΩ minimum insulation resistance, 2200VAC dielectric withstand voltage, 30°C maximum temperature rise, and LCP, black (UL 94V-0) housing. The Minitek® Pwr PICPWR OCP® connector systems comply with RoHS and are lead-free. Typical applications include AI and cloud, gaming consoles, graphic interfaces, networking, computing systems, telecommunications, medical, industrial, and server and storage.