10164227-0701A1RLF

Amphenol FCI
649-101642270701RLF
10164227-0701A1RLF

Mfr.:

Description:
Board to Board & Mezzanine Connectors BergStak 0.4mm, 70position, Receptacle,1.5mm stack height

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,832

Stock:
2,832 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2832 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.52 $15.20
$1.42 $35.50
$1.35 $67.50
$1.29 $129.00
$1.21 $302.50
$1.15 $575.00
$1.04 $1,040.00
Full Reel (Order in multiples of 5000)
$0.977 $4,885.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
70 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
1.5 mm
300 mA
30 V
16 Gbps
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
.40mm
Reel
Cut Tape
Application: PC, Tablet Smart Devices
Brand: Amphenol FCI
Data Rate: 16 Gb/s
Flammability Rating: UL 94 V-0
Insulation Resistance: 50 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 5000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: BergStak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BergStak® 0.40mm Board-to-Board Connectors

Amphenol FCI BergStak® 0.40mm Board-to-Board Connectors offer a 0.3A per contact current rating, 50MΩ insulation resistance, and 30VDC voltage rating. These connectors feature a compact design with stack heights of 1.5mm and 4mm with 10 to 100 positions. The contact lock function provides high mating reliability, while the shock-absorbing ribs on the housing make this connector highly suitable for high-vibration applications. Amphenol FCI BergStak 0.40mm Connectors support signal speeds of up to 16Gb/s and can be soldered on FPC for flexible board-to-board connections.