10163479-14340T1LF

Amphenol FCI
523-1016347914340T1L
10163479-14340T1LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors .635M 400P REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64

Stock:
64
Can Ship Immediately
On Order:
506
Expected 2026-03-20
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.04 $63.04
$53.58 $535.80
$51.63 $1,290.75
$51.54 $2,577.00
$51.23 $5,123.00
$50.70 $12,675.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
400 Position
0.635 mm (0.025 in)
4 Row
Solder
Vertical
3.4 mm
Gold
Copper Alloy
Thermoplastic (TP)
COM-HPC
Tray
Brand: Amphenol FCI
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1400
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

COM-HPC Board-to-Board Connectors

Amphenol FCI COM-HPC Board-to-Board Connectors feature a pair of 0.635mm pitch connectors with 400 pin positions. The connectors provide plug and receptacle assemblies that support 5mm and 10mm stack heights. The COM-HPC series addresses performance demands and increased bandwidth needs in server applications. The connectors deliver up to PCIe Gen5 32Gb/s SI performance and can handle Intel® Core processors. The connectors can store one terabyte of memory via eight DIMM sockets. Amphenol FCI COM-HPC Board-to-Board Connectors support a 150W max CPU power and are ideal for datacom, 5G wireless infrastructure, industrial embedded computing, medical, and military applications.