10157174-001TRLF

Amphenol FCI
523-10157174-001TRLF
10157174-001TRLF

Mfr.:

Description:
Board to Board & Mezzanine Connectors COMPRESSION CONN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,350

Stock:
3,350 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3350 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.42 $24.20
$2.28 $57.00
$2.17 $108.50
$2.06 $206.00
$1.94 $485.00
Full Reel (Order in multiples of 700)
$1.78 $1,246.00
$1.69 $2,366.00
$1.66 $3,486.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
20 Position
1.5 mm (0.059 in)
2 Row
Solder
Gold
Copper Alloy
Thermoplastic (TP)
COM-HPC
Reel
Cut Tape
Brand: Amphenol FCI
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Compression Type Surface Mount Connectors

Amphenol FCI Compression Type Surface Mount Connectors provide power and signal connection between two PCB modules or one PCB and an electrical module. These connectors feature a maximum current rating of 1A per contact and a 250VAC voltage rating. The surface mount connectors offer scalable positions, contact pitch sizes, and working heights. These connectors can withstand up to 50G shock with no disruption to electrical connectivity when subject to frequent shock and vibration, and are UL-certified. Typical applications include in-flight entertainment systems, door detection in server platforms, printers, hard disk drives, and solid disk drives.

COM-HPC Board-to-Board Connectors

Amphenol FCI COM-HPC Board-to-Board Connectors feature a pair of 0.635mm pitch connectors with 400 pin positions. The connectors provide plug and receptacle assemblies that support 5mm and 10mm stack heights. The COM-HPC series addresses performance demands and increased bandwidth needs in server applications. The connectors deliver up to PCIe Gen5 32Gb/s SI performance and can handle Intel® Core processors. The connectors can store one terabyte of memory via eight DIMM sockets. Amphenol FCI COM-HPC Board-to-Board Connectors support a 150W max CPU power and are ideal for datacom, 5G wireless infrastructure, industrial embedded computing, medical, and military applications.