10132445-22LF

Amphenol FCI
649-10132445-22LF
10132445-22LF

Mfr.:

Description:
Headers & Wire Housings Minitek Power3.0 HCC DR V Rec Hsg 22Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.403 $2,418.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
22 Position
3.00mm (0.118in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Minitek Pwr 3.0 HCC
Minitek Power
Power
- 40 C
+ 105 C
Bulk
Brand: Amphenol FCI
Current Rating: 12 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536690000
USHTS:
8538906000
JPHTS:
853669000
TARIC:
8538906000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Minitek® Connectors

Amphenol FCI Minitek® Connectors consist of modular board-to-board connectors suitable for parallel, perpendicular, and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm, and 2.00mm pitches. The stackable unshrouded and shrouded headers have through-mount, surface-mount, and pin-in-paste versions. Amphenol FCI Minitek Connectors are customizable in terms of stack heights and the number of available positions.

Minitek® Pwr 3.0 Higher Current Connectors

Amphenol FCI Minitek® Pwr 3.0 Higher Current Connectors (HCC) are designed for power-dense applications with current ratings up to 12.5A per contact. This connector series is available in a dual-row configuration with 2 to 24 circuits and is designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications. Crimp, snap-in header, and receptacle contacts are used to terminate 20AWG to 16AWG wires.

Minitek® Pwr Connector System

Amphenol Communications Solutions Minitek® Pwr Connector System is optimized to offer a complete solution. The portfolio includes wire-to-wire and wire-to-board, in pitch sizes of 3.00mm, 4.20mm, and 5.70mm, with current ratings from 6.5A to 23A. Amphenol Communications Solutions Minitek Pwr Connector System is compact, robust, and versatile to suit a wide variety of application needs.