10106262-0F08001LF

Amphenol FCI
649-101062620F0801LF
10106262-0F08001LF

Mfr.:

Description:
Power to the Board PWRBLADE R/A STB HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 198   Multiples: 198
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.94 $2,958.12
$14.73 $17,499.24
2,574 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
49 A, 75 A
124 V, 912 V
15 Power, 32 Signal
Guide Pin
Solder
2.92 mm, 5.84 mm
Tray
PwrBlade
Brand: Amphenol FCI
Contact Arrangement: Power, Signal
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product: Headers
Factory Pack Quantity: 33
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536694040
ECCN:
EAR99