10106125-8004001LF

Amphenol FCI
649-101061258004001L
10106125-8004001LF

Mfr.:

Description:
Heavy Duty Power Connectors PWRBLADE+ RAH PF-10106125-8004001LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 198   Multiples: 99
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.09 $3,581.82

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
PwrBlade
75 A
20 Position
Through Hole
Thermoplastic (TP)
Copper Alloy
Tray
PwrBlade+
Brand: Amphenol FCI
Contact Gender: Pin (Male)
Housing Color: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 33
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PwrBlade+® Connectors

Amphenol FCI PwrBlade+® Connectors feature a next-generation AC/DC power distribution connector system for demanding applications requiring higher linear current density and low power loss. These connectors are capable of 192A per linear inch with eight adjacent high-power contacts energized simultaneously and ≤0.7mΩ power contact resistance after environmental exposure. The PwrBlade+ connectors build on PwrBlade's proven technology and include enhancements to achieve increased performance and density. They are rated up to 75A per power contact without exceeding a 30°C temperature rise in still air. Amphenol FCI PwrBlade+® Connectors also feature a highly vented, halogen-free housing design, a low-power contact option for applications with multiple voltages and lower power requirements, and half-bullet guides for a reduced connector footprint.

Automotive Electronics

Amphenol Communications Solutions provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driving assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.