G881B06102KEU

Amphenol Commercial Products
523-G881B06102KEU
G881B06102KEU

Mfr.:

Description:
Power to the Board MicroPwrV/T6pinLCPT IN 100u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,760

Stock:
6,760 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.07 $10.70
$1.02 $25.50
$0.959 $95.90
$0.873 $218.25
$0.784 $392.00
$0.725 $725.00
$0.56 $1,890.00
$0.547 $3,692.25

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
6.5 A
250 VAC
6 Position
Through Hole
Solder Pin
3 mm
Micro Power
Tray
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 3375
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.