42-11135

Amphenol CONEC
706-42-11135
42-11135

Mfr.:

Description:
Sensor Cables / Actuator Cables SAL-8B-RKS5.1-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$39.35 $39.35
$33.45 $334.50
$31.47 $786.75
$30.44 $1,522.00
$29.43 $2,943.00
$27.81 $6,952.50
$26.10 $13,050.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
5 Position
M8
5 Position
Female / Male
B Coded
3 m (9.843 ft)
3 A
30 V
Black
IP67
Brand: Amphenol CONEC
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 98.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M8 Connectors

Amphenol CONEC M8 Connectors with snap and screw/snap termination lock quickly and securely and can be inserted without tools. Overmolded connectors with snap termination can be quickly and easily plugged into sockets, sensors, and actuators without further work steps or tools. The compact locking system on these connectors is secure and complies with protection class IP67 with up to 6 poles. CONEC circular connectors and sockets of size M8 with snap and screw/snap termination are available in the standardized codings A and B for signal transmission. The snap connectors are ideal for designs with limited installation space and can be mounted with optional angled or straight cable outlets. Variants with M8x1 thread on one end can be mounted firmly, e.g., on the threaded socket on the control cabinet; the other end with snap lock can be used flexibly on the assembly and production line. Combined CONEC sockets with screw/snap termination feature both locking types, connectors with thread M8x1, and connectors with snap termination that can be mounted. In addition to the wire and solder pin straight termination types, the Amphenol CONEC M8 Connectors also include sockets for the SMT or THR soldering methods. Insulating bodies are available in 3, 4, 5, and 8 positions.