165X13019X

Amphenol CONEC
706-165X13019X
165X13019X

Mfr.:

Description:
D-Sub Backshells DSUB PLST HD 9-50POS STR/SIDE CBL ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.62 $11.62
$9.89 $98.90
$9.26 $231.50
$8.46 $423.00
$8.04 $723.60
$7.81 $2,108.70
$7.44 $4,017.60
$7.09 $7,657.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
Variable Entries
2 Entry
Acrylonitrile Butadiene Styrene (ABS)
9 Position
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: D-Sub Backshells
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Unit Weight: 19.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99