15-008153

Amphenol CONEC
706-15-008153
15-008153

Mfr.:

Description:
D-Sub Cables SLIM CON 9 POS PLUG OVERMOULDED 2M

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$96.01 $96.01
$83.34 $833.40
$80.13 $2,003.25
$77.46 $3,873.00
$73.17 $7,317.00
$68.69 $17,172.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
D-Sub Cable
DB9
9 Position
No Connector
Male
2 m
Shielded
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A
Jacket Material: Polybutylene Terephthalate (PBT)
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SlimCon
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99