15-002203

Amphenol CONEC
706-15-002203
15-002203

Mfr.:

Description:
D-Sub High Density Connectors D-Sub Hd26P Male R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 73

Stock:
73 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.75 $54.75
$50.51 $505.10
$49.51 $1,237.75
$48.58 $4,858.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Row
Male
Through Hole
Right Angle
Gold
IP67
Brand: Amphenol CONEC
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Plating: Zinc
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Solid Body IP67 D-Subs

Amphenol CONEC Solid Body IP67 D-Subs are precision machined plug and socket connectors for harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40 UNC threaded rear spacer or insert or with 4-40 UNC PBC clip (all mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Amphenol CONEC Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight.