ACJM-PHS

Amphenol Audio
523-ACJM-PHS
ACJM-PHS

Mfr.:

Description:
Phone Connectors 1/4"jack Plstc hous w/Metal insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 700

Stock:
700 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.56 $25.60
$2.40 $48.00
$2.29 $114.50
$2.17 $217.00
$2.00 $400.00
$1.69 $845.00
$1.63 $1,630.00
$1.60 $3,200.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Chassis (Panel)
Not Switched
Solder Lug
Tin
34 V
Right Angle
M
Bulk
Brand: Amphenol Audio
Contact Material: Brass
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8536909000
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

1/4" (6.35mm) Plugs

Amphenol Audio 1/4" (6.35mm) Plugs offer mono or stereo tip/ring/sleeve (TRS) options and a Slimline design. These connectors provide quick and easy assembly and a chuck-style cable clamp. Other features include a molded backshell and a nickel or black shell finish. Amphenol Audio 1/4" (6.35mm) Plugs are available with nickel or gold contact plating.