ACJM-MHDE

Amphenol Audio
523-ACJM-MHDE
ACJM-MHDE

Mfr.:

Description:
Phone Connectors 1/4"DUALJACK Pigybac Hor CHASSIS CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 735

Stock:
735 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.49 $6.49
$5.52 $55.20
$5.18 $103.60
$4.93 $246.50
$4.68 $468.00
$4.32 $864.00
$3.55 $1,775.00
$3.49 $3,490.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
6 Position
Chassis (Panel)
Switched
Snap In
Tin
34 V
Right Angle
M
Bulk
Brand: Amphenol Audio
Contact Material: Brass
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

1/4" (6.35mm) Plugs

Amphenol Audio 1/4" (6.35mm) Plugs offer mono or stereo tip/ring/sleeve (TRS) options and a Slimline design. These connectors provide quick and easy assembly and a chuck-style cable clamp. Other features include a molded backshell and a nickel or black shell finish. Amphenol Audio 1/4" (6.35mm) Plugs are available with nickel or gold contact plating.