AC6AFDZB

Amphenol Audio
523-AC6AFDZB
AC6AFDZB

Mfr.:

Description:
XLR Connectors 6 Pole XLR Female Chassis Mount D Type Machined Contacts Black Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 174

Stock:
174 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.60 $20.60
$19.93 $199.30
$19.22 $384.40
$18.83 $941.50
$17.79 $1,779.00
$17.47 $3,494.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
6 Position
Female
Solder Cup
Chassis Mount
Silver
Straight
XLR, AC "Z"
Brand: Amphenol Audio
Color: Black
Contact Material: Brass
Current Rating: 7.5 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 38.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8536909000
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99