AC5F

Amphenol Audio
523-AC5-F
AC5F

Mfr.:

Description:
XLR Connectors 5 Pole XLR Female Cable Connector Machined Contacts Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 264

Stock:
264 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.40 $10.40
$10.12 $202.40
$9.98 $499.00
$9.72 $972.00
$9.47 $1,894.00
$9.13 $4,565.00
$8.90 $8,900.00
$8.40 $16,800.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
5 Position
Female
Solder Cup
Cable Mount
Silver
Straight
XLR, AC
Brand: Amphenol Audio
Contact Material: Phosphor Bronze
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 42.246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
CNHTS:
8536901100
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99