F518-1A7A1-11004

Amphenol Aorora
649-F518-1A7A1-11004
F518-1A7A1-11004

Mfr.:

Description:
FFC & FPC Connectors F518-1A7A1-11004-NON-ZIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,990

Stock:
14,990 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.326 $0.33
$0.277 $2.77
$0.248 $6.20
$0.237 $23.70
$0.211 $52.75
$0.198 $198.00
Full Reel (Order in multiples of 1500)
$0.175 $262.50
$0.163 $1,467.00
$0.155 $3,022.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
4 Position
1 mm
SMD/SMT
Right Angle
Top Contact
Matte Tin
500 mA
F518
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol Aorora
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.00mm FFC/FPC Connectors

Amphenol Aorora 1.00mm FFC/FPC Connectors feature a 2.00mm to 5.04mm height range, 0.30mm cable thickness, and 4 to 34 positions for a variety of design requirements. These vertical and right-angle connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. Amphenol Aorora 1.00mm FFC/FPC Connectors offer a 0.5A current rating, 30MΩ maximum contact resistance, and an operating temperature range of -40°C to +105°C. These surface-mount connectors are ideal for automotive, data, industrial, communication, consumer, and medical applications.