XD0470500000G

Amphenol Anytek
523-XD0470500000G
XD0470500000G

Mfr.:

Description:
Pluggable Terminal Blocks 4P spring & buckle fixing type TB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 330

Stock:
330 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.08 $3.08
$2.22 $22.20
$1.94 $48.50
$1.75 $87.50
$1.66 $166.00
$1.45 $362.50
$1.33 $665.00
$1.20 $1,200.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Pin-Plugs Pluggable
4 Position
5 mm
Spring Clamp
Cable Mounts
8 A
300 V
26 AWG
14 AWG
Green
XD+OP
Bulk
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Housing Material: Polyamide (PA)
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

XD+OP Pitch Plug & Pin-Strip Connectors

Amphenol Anytek XD+OP Pitch Plug and Pin-Strip Connectors are designed with an innovative push-in connection feature that incorporates an integrated release button. These connectors provide an efficient, safe, and easy-to-maintain wiring interface for power input, signal transmission, and peripheral device connections. The plug-and-pin-strip terminal design enables fast field mating and convenient installation. These connectors offer push-in connections with advantages like fast wiring and easier disconnection. The plug and pin-strip connectors are ideal for building automation systems, providing a high-performance, safe, and economical wiring solution for power and signal connections.