GCA01ME-28A16S

Amphenol Air LB Germany
235-GCA01ME28A16S
GCA01ME-28A16S

Mfr.:

Description:
Circular MIL Spec Connector Receptacle, solder, 9 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$176.00 $176.00
$161.52 $1,615.20
$155.31 $3,882.75
$150.12 $7,506.00
$141.87 $14,187.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
9 Position
Socket (Female)
28A-16
Plugs
28A
In-Line
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
Brand: Amphenol Air LB Germany
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 1.6 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99