T6793-EVAL

Amphenol Advanced Sensors
527-T6793-EVAL
T6793-EVAL

Mfr.:

Description:
Multiple Function Sensor Development Tools T6793 CO2 Module 0-2K Evaluation Kit

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$142.60 $142.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Carbon Dioxide (CO2) Sensor
T6793
4.5 VDC to 5.5 VDC
Bulk
Brand: Amphenol Advanced Sensors
Dimensions: 29.97 mm x 15.6 mm x 8.61 mm
For Use With: Indoor Air Quality
Interface Type: I2C, UART
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Series: T6793
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: TELAIRE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99