CL-80AB

Amphenol Advanced Sensors
527-CL-80AB
CL-80AB

Mfr.:

Description:
Inrush Current Limiters ICL 47 Ohm 3A Max kinked leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,393

Stock:
1,393 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.63 $3.63
$3.35 $16.75
$3.08 $30.80
$2.57 $128.50
$2.37 $237.00
$2.12 $530.00
Full Reel (Order in multiples of 500)
$1.97 $985.00
$1.67 $1,670.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial - Kinked Lead
3 A
115 VAC, 230 VAC
47 Ohms
25 %
19.56 mm
5.59 mm
- 50 C
+ 175 C
Reel
Cut Tape
CL
Brand: Amphenol Advanced Sensors
Dissipation Factor DF: 25 mW/C
Lead Style: Kinked
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Tradename: THERMOMETRICS
Type: NTC Thermistor
Part # Aliases: RL6606-27.5-92-S22
Unit Weight: 3.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Inrush Current Limiters

Amphenol Advanced Sensors Inrush Current Limiters are UL approved and have a wide operating temperature range of -50°C to +175°C. These devices are NTC disc thermistors with uninsulated lead wires and offer excellent mechanical strength. They function as power resistors, which are able to limit surge current when high cold resistance drops to low hot resistance with current flow. Amphenol Advanced Sensors Inrush Current Limiters are suitable for PCB mounting. Typical applications include switching power supplies, fluorescent lamps, inverters, and motors.

FEATURED PRODUCTS
AMPHENOL