03006-1248-73-G100

Amphenol Advanced Sensors
527-03006-2K
03006-1248-73-G100

Mfr.:

Description:
Thermistors 2k MELF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 604

Stock:
604 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 604 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.85 $3.85
$3.24 $16.20
$3.01 $30.10
$2.74 $68.50
$2.54 $127.00
$2.38 $238.00
$1.99 $995.00
$1.83 $1,830.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Thermistors
RoHS:
MELF
3499 K
2 kOhms
25 mW
10 %
PCB Mount
SMD/SMT
- 50 C
+ 204 C
SOD-80
1.7 mm
3.71 mm
1.7 mm
Bulk
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors - Glass

Amphenol Advanced Sensors NTC Thermistors offer increased stability and robustness. These glass-coated thermistors are hermetically sealed, making them ideal for applications over 150°C. A wide range of sizes and response time values are available, as well as an extensive range of resistances and beta values. 

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.