EP4SGX110DF29I4G

Altera
989-EP4SGX110DF29I4G
EP4SGX110DF29I4G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10,571.09 $380,559.24

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Stratix IV GX
105600 LE
42240 ALM
9.34 Mbit
372 I/O
950 mV
950 mV
- 40 C
+ 100 C
8.5 Gb/s
24 Transceiver
SMD/SMT
FBGA-780
Tray
Brand: Altera
Embedded Block RAM - EBR: 8244 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4224 LAB
Operating Supply Voltage: 950 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Tradename: Stratix
Part # Aliases: 999GCK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000