EP20K200EFC484-2X

989-EP20K200EFC4842X
EP20K200EFC484-2X

Mfr.:

Description:
FPGA - Field Programmable Gate Array CPLD - APEX 20K 832 Macro 376 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
APEX 20K EP20K200E
8320 LE
104 kbit
376 I/O
2.5 V
2.5 V
0 C
+ 70 C
SMD/SMT
FBGA-484
Tray
Brand: Altera
Maximum Operating Frequency: 170 MHz
Moisture Sensitive: Yes
Number of Gates: 526000
Number of Logic Array Blocks - LABs: 832 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 106496 bit
Tradename: APEX 20K
Part # Aliases: 966782
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d