5M1270ZT144A5N

Altera
989-5M1270ZT144A5N
5M1270ZT144A5N

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 2026-02-16
60
Expected 2026-06-01
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.60 $32.60

Product Attribute Attribute Value Select Attribute
Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
MAX V 5M570Z
SMD/SMT
TQFP-144
1.8 V
980 Macrocell
114 I/O
- 40 C
+ 125 C
304 MHz
6.2 ns
AEC-Q100
Tray
Brand: Altera
Memory Type: Flash
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 127
Number of Logic Elements: 1270
Operating Supply Current: 2 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Total Memory: 8192 bit
Tradename: MAX V
Part # Aliases: 965735
Unit Weight: 10.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99