1ST085EN3F43E3VGAS

Altera
989-T085EN3F43E3VGAS
1ST085EN3F43E3VGAS

Mfr.:

Description:
SoC FPGA

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13,697.28 $41,091.84

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FBGA-1760
ARM Cortex A53
4 Core
1.5 GHz
4 x 32 kB
4 x 32 kB
256 kB
841000 LE
284960 ALM
68 Mbit
392 I/O
850 mV to 910 mV
0 C
+ 100 C
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Transceivers: 48 Transceiver
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: STRATIX 10 TX 850
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Tradename: Stratix
Part # Aliases: 999N3T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060