TL50LBZ2W

Altech
845-TL50LBZ2W
TL50LBZ2W

Mfr.:

Description:
Tower Light Modules Tower Light, 50mm, Lens Module, Buzzer 80db

Availability

Stock:
4 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$154.47 $154.47
$152.16 $1,521.60
$149.28 $3,732.00
$147.18 $7,359.00
$145.46 $14,546.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
Light and Sound Module
Blue
110 VAC
50 mm
Flashing
Intermittent
IP65
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
TARIC:
8531807000
ECCN:
EAR99