SO768090

Altech
845-SO768090
SO768090

Mfr.:

Description:
Solid State Relays - SSRs Single Phase Power Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$170.08 $170.08
$161.30 $1,613.00
$152.53 $3,813.25
$143.78 $7,189.00
$135.02 $13,502.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Solid State Relays - SSRs
Single Phase Relays
Panel Mount
1.2 kV
3.5 VDC to 32 VDC
Brand: Altech
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490080
TARIC:
8536490099