PDH02-5,08

Altech
845-PDH02508
PDH02-5,08

Mfr.:

Description:
Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 4 Pole, horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.46 $9.46
$6.71 $67.10
$6.02 $150.50
$4.79 $239.50
$4.77 $477.00
$4.61 $1,152.50
$4.37 $2,185.00
$4.18 $4,180.00
$4.14 $10,350.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536690000
USHTS:
8536904000
JPHTS:
853669000
TARIC:
8536901000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99