KER360UL98

Altech
845-KER360UL98
KER360UL98

Mfr.:

Description:
Disconnect Switches 60A STAINLESS STEEL ENCL. SWITCH, 3 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
15 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,979.89 $1,979.89
$1,855.54 $9,277.70
$1,825.68 $18,256.80
25 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Disconnect Switches
RoHS:  
3 Pole
Handle
60 A
600 VAC
UL98
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99