FID1808GR

Altech
845-FID1808GR
FID1808GR

Mfr.:

Description:
Terminals WIRE CONNECTOR, 18AWG/0.75sqmm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.149 $1.49
$0.121 $3.03
$0.104 $5.20
$0.095 $9.50
$0.092 $23.00
$0.077 $38.50
$0.072 $72.00
$0.064 $160.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
18 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8536909000
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99