735-403

Altech
845-735403
735-403

Mfr.:

Description:
Junction Boxes AK03, 100x150x96mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
2 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$74.42 $74.42
$71.36 $7,136.00
$70.09 $17,522.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
NEMA Rated
Polystyrene (PS)
Gray (Light Gray)
100 mm
150 mm
96 mm
IP65
AK
Brand: Altech
Cover Color: Clear
Features: Knockout sidewalls and tinted transparent door with multiple combinations available
Housing Color: Gray (Light Gray)
Product: Boxes
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 419.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99