6102410

Altech
845-6102410
6102410

Mfr.:

Description:
Conduit Fittings & Accessories Reducer, M25 to M20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.77 $11.77
$7.52 $75.20
$7.51 $3,755.00
$7.31 $7,310.00
$7.25 $18,125.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
REACH - SVHC:
Reducers
Reducers
M20, M25
11.5 mm
Brass
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7415339000
USHTS:
7412200035
ECCN:
EAR99