39.8107

Altech
845-39.8107
39.8107

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal Push-In 7 Pole, 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
300 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.25 $13.25
$9.38 $93.80
$8.30 $207.50
$7.03 $351.50
$6.88 $688.00
$6.54 $1,635.00
$6.31 $3,155.00
$6.16 $6,160.00
$6.11 $15,275.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
7 Position
5 mm
Push-In
10 A, 20 A, 24 A
250 V, 300 V
24 AWG
12 AWG
PCB Mount
Horizontal
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 13.5 mm
Housing Material: Polyamide (PA)
Length: 36.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536901000
ECCN:
EAR99