39.3105

Altech
845-39.3105
39.3105

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 5 Pole, Push-In, 5.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
200 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.95 $9.95
$7.06 $70.60
$6.42 $160.50
$5.11 $255.50
$4.91 $1,227.50
$4.67 $2,335.00
$4.45 $4,450.00
$4.42 $11,050.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs - Spring Cage
5 Position
5 mm
Push-In
Spring Clamp
Free Hanging
10 A, 12 A
250 V, 300 V
26 AWG
12 AWG
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 15 mm
Housing Material: Polyamide (PA)
Length: 25 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 25.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99