37.369

Altech
845-37.369
37.369

Mfr.:

Description:
Pluggable Terminal Blocks PCB Header, 19 Pole, 5.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.58 $13.58
$7.21 $72.10
$7.01 $736.05
$6.66 $1,698.30
$6.43 $3,279.30
$6.29 $6,321.45
$6.25 $15,656.25

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 15
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99