201-506-01

Altech
845-20150601
201-506-01

Mfr.:

Description:
Miniature Cases - Industrial TGPC1608-9-to, 162x82x85mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55

Stock:
55 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$47.31 $47.31
$46.62 $466.20
$46.02 $1,150.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases - Industrial
REACH - SVHC:
NEMA Rated
Polycarbonate (PC)
Gray
162 mm
82 mm
85 mm
IP67
4X
TG
Brand: Altech
Cover Color: Clear
Features: with Quick Turn Screws
Housing Color: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 313.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99