153-905

Altech
845-153905
153-905

Mfr.:

Description:
Pushbutton Enclosures PB5-L, 180x94x81mm Enclosure

Availability

Stock:
2 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.47 $59.47
$59.32 $5,932.00
$56.78 $14,195.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Enclosures
5 Hole
22.5 mm
Gray (Light Gray)
Polycarbonate (PC)
3.7 in
81.03 mm
IP66
4
PB
Brand: Altech
Housing Color: Gray (Light Gray)
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Type: 5 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99