116-502

Altech
Not Assigned
116-502

Mfr.:

Description:
Junction Boxes PS97-8-t, 94x65x81mm Enclosure

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polystyrene (PS)
Clear
94 mm
65 mm
81 mm
DIN Rail Mount
4X
Brand: Altech
Housing Color: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0